MCC SMBJ5371B-TP technical specifications.
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ5371B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.