MCC SMBJ6.5A-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 53.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ6.5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ6.5A-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.