
Bidirectional TVS Diode for surge suppression, featuring a 60V operating voltage and 6.2A peak pulse current. This surface mount component offers 600W peak pulse power dissipation with a clamping voltage of 96.8V. It operates across a wide temperature range from -55°C to 150°C and is housed in a DO-214AA package. The diode exhibits a low leakage current of 5uA and is RoHS compliant.
MCC SMBJ60CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 96.8V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Max Breakdown Voltage | 73.7V |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ60CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
