
Unidirectional TVS Diode for surge suppression, featuring a 7V DC rated voltage and 7.78V reverse breakdown voltage. This component offers a 12V clamping voltage and a maximum power dissipation of 600W, with a peak pulse current capability of 50A. Designed for surface mount applications in a DO-214AA package, it operates across a wide temperature range from -55°C to 150°C. RoHS compliant and lead-free, this diode is suitable for power line protection.
MCC SMBJ7.0A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ7.0A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
