Bidirectional TVS Diode, 85V DC Rated Voltage, 94.4V Reverse Breakdown Voltage, and 137V Clamping Voltage. Features 600W Peak Pulse Power, 4.4A Peak Pulse Current, and 5uA Leakage Current. Housed in a DO-214AA surface mount package with a maximum operating temperature of 150°C. RoHS compliant and lead-free.
MCC SMBJ85CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 85V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ85CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.