
The SMBJ 100V Zener diode is a unidirectional device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a clamping voltage of 137V and a maximum breakdown voltage of 105V. The diode is available in a surface mount package and is RoHS compliant. It has a peak pulse power of 600W and a maximum surge current of 4.5A.
MCC SMBJP6KE100A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE100A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
