MCC SMBJP6KE150A-TP technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE150A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.