
The SMBJ series Zener diode from MCC features a clamping voltage of 21.2V and a minimum breakdown voltage of 14.3V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is unidirectional and has a peak pulse current of 28.8A and a peak pulse power of 600W. It is available in a DO-214AA package and is RoHS compliant.
MCC SMBJP6KE15A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE15A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.