
Bidirectional TVS Diode for surge suppression, featuring a 15.3V reverse standoff voltage and 17.1V minimum breakdown voltage. This surface mount component, housed in a DO-214AA package, offers a 25.5V clamping voltage and handles a peak pulse current of 24.2A with 600W peak pulse power. Operating across a wide temperature range from -55°C to 175°C, it boasts low leakage current of 5uA and is lead-free and RoHS compliant.
MCC SMBJP6KE18CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE18CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.