
Unidirectional TVS Diode for surge suppression, featuring a DO-214AA package for surface mount applications. Offers a reverse standoff voltage of 171V, with a minimum breakdown voltage of 190V and a maximum breakdown voltage of 210V. This component provides a clamping voltage of 274V and a peak pulse power dissipation of 600W, with a maximum surge current capability of 2.2A. Operating across a wide temperature range from -55°C to 175°C, it is RoHS compliant and lead-free.
MCC SMBJP6KE200A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE200A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
