
Unidirectional TVS Diode for surge suppression, featuring a 256V reverse standoff voltage and a 414V clamping voltage. This surface mount component, housed in a DO-214AA package, offers a peak pulse power of 600W and a peak pulse current capability of 1.5A. Operating across a wide temperature range of -55°C to 175°C, it provides robust protection with a breakdown voltage between 285V and 315V. This RoHS compliant device is supplied on tape and reel for efficient assembly.
MCC SMBJP6KE300A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 414V |
| Clamping Voltage-Max | 414V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE300A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
