Unidirectional TVS diode in a DO-214AA surface mount package, designed for power line protection. Features a 600W peak pulse power rating and 13.3A peak pulse current handling. Offers a reverse standoff voltage of 28.2V, with breakdown voltage ranging from 31.4V to 34.7V. Clamping voltage is 45.7V, operating across a temperature range of -55°C to 175°C. This RoHS compliant component is supplied on tape and reel.
MCC SMBJP6KE33A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE33A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
