
Unidirectional TVS Diode, ZENER type, for surge suppression. Features a 300V reverse standoff voltage and 332V minimum breakdown voltage, with a 482V clamping voltage. Designed for surface mount applications in a DO-214AA package, it handles a peak pulse current of 1.3A and peak pulse power of 600W. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 1uA. This RoHS compliant component is lead-free and supplied on tape and reel.
MCC SMBJP6KE350A-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 482V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE350A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.