
The SMBJP6KE350CA-TP is a single-channel, bidirectional Zener diode with a clamping voltage of 482V and a minimum breakdown voltage of 332V. It is packaged in a DO-214AA surface-mount package and is rated for operation between -55°C and 175°C. The diode is designed to protect against voltage spikes and has a peak pulse power rating of 600W. It is RoHS compliant and available in tape and reel packaging.
MCC SMBJP6KE350CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 482V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE350CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
