The SMBJ 485V 900mA 600W bidirectional Zener surge protector is a surface mount device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a clamping voltage of 698V and a minimum breakdown voltage of 485V. The device is designed to protect against high voltage spikes and has a peak pulse power of 600W and a peak pulse current of 900mA. It is available in a DO-214AA package and is RoHS compliant.
MCC SMBJP6KE510CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 698V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 485V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE510CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.