MCC SMBJP6KE550CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 760V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 522.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 522.5V |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE550CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.