
Bidirectional TVS Diode for surge suppression, featuring a 600W peak pulse power rating and 7.9A peak pulse current capability. This surface mount component, housed in a DO-214AA package, offers a reverse standoff voltage of 47.8V and a clamping voltage of 77V. Operating across a wide temperature range from -55°C to 175°C, it provides robust protection with a breakdown voltage between 53.2V and 58.8V. The device is lead-free, RoHS compliant, and designed for single-channel, bidirectional protection.
MCC SMBJP6KE56CA-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE56CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
