
Unidirectional TVS Diode for surge suppression, featuring a 6.4V reverse standoff voltage and 7.13V minimum breakdown voltage. This component offers a 11.3V clamping voltage and handles a peak pulse current of 54A with 600W peak pulse power. Designed for surface mounting in an SMB package, it operates across a wide temperature range from -55°C to 175°C.
MCC SMBJP6KE7.5A-TP technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 11.3V |
| Diode Type | ZENER |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJP6KE7.5A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.