Surface mount transient voltage suppressor diode with a 5V reverse standoff voltage and 7.6V minimum breakdown voltage. Features a 10V clamping voltage and 44A peak pulse current capability, dissipating up to 500W peak pulse power. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 300uA. Packaged in a DO-214AA case, this lead-free, RoHS compliant component offers unidirectional protection.
MCC SMBSAC5.0-TP technical specifications.
| Capacitance | 45pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 10V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 7.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 44A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBSAC5.0-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
