Diode TVS Single Bi-Dir 495V 1.5KW 2-Pin SMC T/R
MCC SMCJ1.5KE550CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 760V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 522.5V |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ1.5KE550CA-TP to view detailed technical specifications.
No datasheet is available for this part.