
Surface mount transient voltage suppressor diode for power line protection. Features a 24V DC rated voltage, 26.7V reverse breakdown voltage, and 38.9V clamping voltage. Operates across a -55°C to 175°C temperature range with a low leakage current of 5µA. Delivers 1.5kW peak pulse power and handles a 38.6A peak pulse current. Packaged in a DO-214AB case, this unidirectional device is RoHS compliant and supplied on tape and reel.
MCC SMCJ24A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ24A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.