The SMCJ33A-7P is a unidirectional surge protector with a clamping voltage of 53.3V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is suitable for surface mount applications. The device has a maximum surge current of 28.2A and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and is available in quantities of 500 per reel. The SMCJ33A-7P is a member of the SMCJ series from manufacturer MCC.
MCC SMCJ33A-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ33A-7P to view detailed technical specifications.
No datasheet is available for this part.