
Bidirectional transient voltage suppressor diode in a DO-214AB surface mount package. Features a 6V DC rated voltage, 6.7V reverse breakdown voltage, and 10.3V clamping voltage. Offers a maximum surge current of 145.7A and peak pulse power of 1.5kW. Operates across a temperature range of -55°C to 175°C, with a leakage current of 1.6mA. This RoHS compliant component is supplied on tape and reel.
MCC SMCJ6.0CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6mA |
| Length | 7.11mm |
| Min Breakdown Voltage | 6.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 145.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 145.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.7V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ6.0CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
