Unidirectional TVS Diode for surge suppression, featuring a 7V DC rated voltage and 7.8V minimum breakdown voltage. This surface mount component offers a 12V clamping voltage and a maximum surge current of 125A, with a peak pulse power of 1.5kW. Operating across a wide temperature range from -55°C to 175°C, it is housed in a DO-214AB package and is RoHS compliant.
MCC SMCJ7.0A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 7.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 125A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 125A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.8V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 7V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ7.0A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.