Bidirectional TVS Diode for surge suppression, featuring a 7.5V DC rated voltage and 75V reverse standoff voltage. This surface mount component offers a 12.4A peak pulse current capability with 1.5kW peak pulse power dissipation. It operates across a wide temperature range from -55°C to 175°C and is housed in a DO-214AB package.
MCC SMCJ7.5CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ7.5CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
