Unidirectional TVS diode for surge suppression, featuring a 8V DC rated voltage and 8.9V minimum breakdown voltage. This surface mount component, housed in a DO-214AB package, offers a 13.6V clamping voltage and handles a peak pulse current of 110.3A with 1.5kW peak pulse power. Operating across a temperature range of -55°C to 175°C, it exhibits a low leakage current of 50uA and is RoHS compliant.
MCC SMCJ8.0A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 8.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 110.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.9V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ8.0A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
