
Surface mount general purpose rectifier diode featuring a 1A average rectified current and 1A forward current. Maximum repetitive reverse voltage is 100V, with a maximum reverse voltage of 100V DC. This component offers a maximum forward surge current of 30A and operates within a temperature range of -55°C to 150°C. Packaged on tape and reel, it is lead-free and RoHS compliant.
MCC SMD110PL-TP technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMD110PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
