MCC SMD15PL-TP technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMD15PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.