
Surface mount general purpose rectifier diode featuring a 60V repetitive reverse voltage and 1A average rectified current. This Schottky diode offers a maximum forward current of 1A and a surge current capability of 30A. Operating across a wide temperature range from -55°C to 125°C, it provides a maximum reverse current of 20mA at its rated voltage. Packaged in tape and reel for automated assembly, this RoHS compliant component is ideal for various electronic applications.
MCC SMD16PL-TP technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMD16PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.