Surface mount general purpose rectifier with 2A average rectified current and 40V repetitive reverse voltage. Features a maximum forward surge current of 50A and a maximum power dissipation of 1.68W. Operates across a wide temperature range from -65°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
MCC SMD24PL-TP technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.68W |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD24 |
| RoHS | Compliant |
Download the complete datasheet for MCC SMD24PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.