
Surface mount general purpose rectifier diode featuring a 60V maximum repetitive reverse voltage (Vrrm) and 2A average rectified current. This Schottky diode offers a maximum surge current of 50A and a maximum reverse current of 500uA. Operating across a temperature range of -65°C to 125°C, it has a maximum power dissipation of 1.68W. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for efficient rectification.
MCC SMD26PL-TP technical specifications.
| Average Rectified Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.68W |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMD26PL-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.