The MCC SMF11A-TP is a unidirectional Zener diode with a clamping voltage of 18.2V and a peak pulse current of 11A. It operates over a temperature range of -65°C to 175°C and is available in a surface mount package. The diode is RoHS compliant and does not provide power line protection. It has a reverse standoff voltage of 11V and a minimum breakdown voltage of 12.2V.
MCC SMF11A-TP technical specifications.
| Clamping Voltage | 18.2V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 2.5uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Working Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF11A-TP to view detailed technical specifications.
No datasheet is available for this part.