
Unidirectional TVS diode for surge suppression, featuring a 13V reverse standoff voltage and 14.4V minimum breakdown voltage. This surface mount component offers a 21.5V clamping voltage, 9.3A peak pulse current, and 200W peak pulse power. Operating across a wide temperature range of -65°C to 150°C, it is RoHS compliant and packaged on tape and reel.
MCC SMF13A-TP technical specifications.
| Clamping Voltage | 21.5V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF13A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
