
Unidirectional TVS Diode for surge suppression, featuring a 160V reverse standoff voltage and 160V working voltage. This surface mount component offers a 259V clamping voltage and a minimum breakdown voltage of 178V. It handles a peak pulse current of 700mA with 200W peak pulse power, and exhibits a low leakage current of 1uA. Operating across a wide temperature range from -65°C to 150°C, this RoHS compliant device is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC SMF160A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 259V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 700mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 700mA |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF160A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
