
Unidirectional TVS diode for transient voltage suppression, featuring 200W peak pulse power and 7.7A peak pulse current. Offers a 16V reverse standoff voltage and 16V working voltage, with a clamping voltage of 26V. Operates across a wide temperature range from -65°C to 175°C. This surface mount component is RoHS compliant and lead-free, packaged in tape and reel.
MCC SMF16A-TP technical specifications.
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 200W |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF16A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
