The SMF17A-TP is a unidirectional Zener diode with a clamping voltage of 27.6V and a peak pulse current of 7.2A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is surface mount and available in tape and reel packaging. It is RoHS compliant and suitable for use in surge suppressor applications.
MCC SMF17A-TP technical specifications.
| Clamping Voltage | 27.6V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF17A-TP to view detailed technical specifications.
No datasheet is available for this part.