The SMF18A-TP is a unidirectional Zener diode with a clamping voltage of 29.2V and a minimum breakdown voltage of 20V. It has a peak pulse current of 6.8A and a peak pulse power of 200W. The diode is designed for surface mount applications and is available in tape and reel packaging. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
MCC SMF18A-TP technical specifications.
| Clamping Voltage | 29.2V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF18A-TP to view detailed technical specifications.
No datasheet is available for this part.