
Unidirectional TVS Diode for surge suppression, featuring a 26V reverse standoff voltage and 200W peak pulse power. This surface mount component offers a 42.1V clamping voltage and a 4.8A peak pulse current, with a leakage current of 1uA. Operating across a wide temperature range of -65°C to 150°C, it provides robust protection with a 200W power dissipation.
MCC SMF26A-TP technical specifications.
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF26A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
