The SMF36A-TP is a unidirectional Zener diode with a clamping voltage of 58.1V and a minimum breakdown voltage of 40V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is surface mountable and available in tape and reel packaging. It is RoHS compliant and has a working voltage of 36V.
MCC SMF36A-TP technical specifications.
| Clamping Voltage | 58.1V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF36A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.