
Unidirectional TVS diode for surge suppression, featuring a 43V reverse standoff voltage and 69.4V clamping voltage. This surface mount component offers 200W peak pulse power and a 2.9A peak pulse current, with a low leakage current of 1uA. Operating across a wide temperature range of -65°C to 150°C, it provides single-channel protection in a compact SOD123FL package.
MCC SMF43A-TP technical specifications.
| Clamping Voltage | 69.4V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF43A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
