
Unidirectional TVS Diode for surge suppression, featuring a 5V reverse standoff voltage and 9.2V clamping voltage. This surface mount component offers 200W peak pulse power dissipation and a 21.7A peak pulse current capability. Operating across a wide temperature range of -65°C to 150°C, it exhibits a maximum breakdown voltage of 7V and a leakage current of 400µA. Designed with SMD/SMT termination and packaged on tape and reel, this lead-free and RoHS compliant diode is ideal for power line protection applications.
MCC SMF5.0A-TP technical specifications.
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 2.85mm |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF5.0A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
