MCC SMF5.0CA-TP technical specifications.
| Clamping Voltage | 9.2V |
| Depth | 1.8mm |
| Direction | Bidirectional |
| Leakage Current | 400uA |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF5.0CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.