Unidirectional TVS Diode for surface mount applications, offering 200W peak pulse power and 17.9A peak pulse current. Features a 6.5V reverse standoff voltage and 6.5V working voltage, with a minimum breakdown voltage of 7.22V and a clamping voltage of 11.2V. Operates across a wide temperature range from -65°C to 175°C, with a leakage current of 250uA. Packaged in Tape and Reel, this RoHS compliant component is designed for single channel protection.
MCC SMF6.5A-TP technical specifications.
| Clamping Voltage | 11.2V |
| Depth | 1.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 250uA |
| Length | 2.85mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Working Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for MCC SMF6.5A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.