Bidirectional TVS diode for surge suppression, featuring a 3kW peak pulse power rating and 102.8A peak pulse current capability. This surface mount component operates with an 18V reverse standoff voltage and a 20V minimum breakdown voltage, clamping at 29.2V. Designed for robust protection, it offers a wide operating temperature range from -55°C to 175°C and a low leakage current of 5µA. Packaged in a DO-214AB case, this RoHS compliant device is suitable for demanding power distribution applications.
MCC SMLJ18CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Surge Current | 102.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ18CA-TP to view detailed technical specifications.
No datasheet is available for this part.