The MCC SMLJ58C is a single zener diode with a minimum breakdown voltage of 64.4V and a reverse standoff voltage of 58V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is surface mount and available in a tape and reel packaging with 3000 pieces per reel. It is not RoHS compliant and does not provide power line protection.
MCC SMLJ58C technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 39.2A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMLJ58C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.