MCC SR1045-TP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | R |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SR1045-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
