
General purpose rectifier diode featuring 1A average rectified current and 80V repetitive reverse voltage. This axial-mount, through-hole component is housed in a DO-41 package with a 2.7mm diameter and 5.2mm length. It offers a maximum forward surge current of 30A and operates within a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
MCC SR108-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 80V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SR108-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
