MCC SR203-TP technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 50pF |
| Package/Case | DO-41 |
| Current Rating | 2A |
| Diameter | 2.7mm |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC SR203-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
