
The SR70-TP is a dual-channel surge suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 1.5V and a peak pulse current of 24A. The device is RoHS compliant and available in a SOT-143 package, suitable for surface mount applications. The SR70-TP is designed for use in power distribution applications and is not intended for power line protection.
MCC SR70-TP technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 1.5V |
| Current Rating | 5uA |
| Min Breakdown Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SR70-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
