
General purpose rectifier diode, Schottky type, with a 1A forward current and 30V repetitive reverse voltage. Features a 1A average rectified current, 30A peak non-repetitive surge current, and 110pF capacitance. Packaged in a DO-214AC surface mount case, this lead-free and RoHS compliant component operates from -55°C to 125°C.
MCC SS13-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SS13-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.